Add To Favorites
1-324172-0 Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.17000 $11.70
25 1.10080 $27.52
50 1.05520 $52.76
100 1.00920 $100.92
250 0.91748 $229.37
500 0.82574 $412.87
1,000 0.73398 $733.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A134936CT-ND
Copy   A134936CT-ND
Quantity Available 7,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-324172-0

Copy   1-324172-0
Description CONN SPADE TERM 10-12AWG #8 YEL
Copy   CONN SPADE TERM 10-12AWG #8 YEL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG

Copy   Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Documents & Media
Datasheets 324172
Environmental Information 1-324172-0 Statement of Compliance
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Flanged
Stud/Tab Size 8 Stud
Width - Outer Edges 0.416" (10.57mm)
Length - Overall 1.057" (26.85mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.250" (6.35mm)
Length - Termination 0.591" (15.01mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A134936CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A134936TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.61680
  • Digi-Reel® ? : A134936DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,500 - Immediate
  • Unit Price: Digi-Reel®
  • Box : A136728-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: $0.98000
  • Bulk ? : A0987-ND
  • Minimum Quantity: 1
  • Quantity Available: 964 - Immediate
  • Unit Price: $0.46000

19:54:23 8/17/2019