Add To Favorites
Photo Not Available
1-30691-1 Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.14580 $2,187.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-30691-1-ND
Copy   1-30691-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-30691-1

Copy   1-30691-1
Description CONN RING CIRC 16-22AWG #6 CRIMP
Copy   CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp

Copy   Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Documents & Media
Datasheets 30691
Environmental Information 1-30691-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Budget
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.621" (15.77mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A28270-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07582

13:13:35 10/19/2018