USD
Favorite

Photo Not Available
1-292231-8 Connector Header Surface Mount 8 position 0.059" (1.50mm)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.39321 $7,864.22

Submit a request for quotation on quantities greater than those displayed.

1-292231-8

Datasheet
Digi-Key Part Number 1-292231-8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-292231-8
Copy  
Description CONN HEADER SMD 8POS 1.5MM
Copy  
Detailed Description

Connector Header Surface Mount 8 position 0.059" (1.50mm)

Copy  
Documents & Media
Datasheets 292231 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

292230-8

CONN HEADER SMD 8POS 1.5MM

TE Connectivity AMP Connectors

$0.77000 Details

292231-5

CONN HEADER SMD 5POS 1.5MM

TE Connectivity AMP Connectors

$0.68000 Details
Additional Resources
Standard Package 1,000