Add To Favorites
1-292230-8 Connector Header Surface Mount 18 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.29700 $12.97
100 1.11200 $111.20
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99789CT-ND
Copy   A99789CT-ND
Quantity Available 3,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-292230-8

Copy   1-292230-8
Description CONN HEADER SMD 18POS 1.5MM
Copy   CONN HEADER SMD 18POS 1.5MM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 18 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 18 position 0.059" (1.50mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 18
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-353293-8 - TE Connectivity AMP Connectors | A99740-ND DigiKey Electronics
  • 1-353293-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 18POS IDC 26-28AWG TIN
  • Unit Price $0.69000
  • A99740-ND
  • 1-353908-8 - TE Connectivity AMP Connectors | A99794-ND DigiKey Electronics
  • 1-353908-8
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 18POS 1.5MM CRIMP
  • Unit Price $1.31000
  • A99794-ND
You May Also Be Interested In
  • 292230-6 - TE Connectivity AMP Connectors | A98711CT-ND DigiKey Electronics
  • 292230-6
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 6POS 1.5MM
  • Unit Price $0.83000
  • A98711CT-ND
  • 292230-8 - TE Connectivity AMP Connectors | A98713CT-ND DigiKey Electronics
  • 292230-8
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 8POS 1.5MM
  • Unit Price $0.82000
  • A98713CT-ND
  • 1-353293-8 - TE Connectivity AMP Connectors | A99740-ND DigiKey Electronics
  • 1-353293-8
  • TE Connectivity AMP Connectors
  • CONN RCPT 18POS IDC 26-28AWG TIN
  • Unit Price $0.69000
  • A99740-ND
  • 1-292207-8 - TE Connectivity AMP Connectors | A99779-ND DigiKey Electronics
  • 1-292207-8
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 18POS 1.5MM
  • Unit Price $1.14000
  • A99779-ND
Additional Resources
Standard Package ? 1
Other Names A99789CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99789TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.86652
  • Digi-Reel® ? : A99789DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,536 - Immediate
  • Unit Price: Digi-Reel®

16:54:44 1/23/2019