Add To Favorites
1-292230-5 Connector Header Surface Mount 15 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22100 $12.21
25 1.14880 $28.72
50 1.10080 $55.04
100 1.05300 $105.30
250 0.95728 $239.32
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A98720CT-ND
Copy   A98720CT-ND
Quantity Available 9,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-292230-5

Copy   1-292230-5
Description CONN HEADER 15POS VERT SMD TIN
Copy   CONN HEADER 15POS VERT SMD TIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount 15 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 15 position 0.059" (1.50mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-353293-5 - TE Connectivity AMP Connectors | A98652-ND DigiKey Electronics
  • 1-353293-5
  • TE Connectivity AMP Connectors
  • CONN RCPT 15POS 1.5MM 28-26AWG
  • Unit Price $0.57000
  • A98652-ND
You May Also Be Interested In
  • 292230-5 - TE Connectivity AMP Connectors | A98710CT-ND DigiKey Electronics
  • 292230-5
  • TE Connectivity AMP Connectors
  • CONN HEADER 5POS VERT SMD TIN
  • Unit Price $0.84000
  • A98710CT-ND
  • 292230-8 - TE Connectivity AMP Connectors | A98713CT-ND DigiKey Electronics
  • 292230-8
  • TE Connectivity AMP Connectors
  • CONN HEADER 8POS VERT SMD TIN
  • Unit Price $0.82000
  • A98713CT-ND
  • DA2S10100L - Panasonic Electronic Components | DA2S10100LCT-ND DigiKey Electronics
  • DA2S10100L
  • Panasonic Electronic Components
  • DIODE GEN PURP 80V 100MA SSMINI2
  • Unit Price $0.22000
  • DA2S10100LCT-ND
  • RB520SM-40T2R - Rohm Semiconductor | RB520SM-40T2RCT-ND DigiKey Electronics
  • RB520SM-40T2R
  • Rohm Semiconductor
  • DIODE SCHOTTKY 40V 200MA EMD2
  • Unit Price $0.47000
  • RB520SM-40T2RCT-ND
Additional Resources
Standard Package ? 1
Other Names A98720CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98720TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: $0.88114
  • Digi-Reel® ? : A98720DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,570 - Immediate
  • Unit Price: Digi-Reel®

01:40:03 10/21/2018