Add To Favorites
Product Overview
Digi-Key Part Number A98716CT-ND
Quantity Available 13,290
Can ship immediately
Manufacturer

Manufacturer Part Number

1-292230-1

Description CONN HEADER 11POS VERT SMD TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11 Positions Header Connector 0.059" (1.50mm) Surface Mount Tin

Documents & Media
Datasheets 292230 Drawing
Environmental Information 1-292230-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Mini CT Connectors
3D Drawings 1-292230-1.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mini CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98716CT

09:25:17 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.89800 $8.98
25 0.84480 $21.12
50 0.80980 $40.49
100 0.77450 $77.45
250 0.70412 $176.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98716TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.57610
  • Digi-Reel® ? : A98716DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,290 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback