Add To Favorites
1-292230-0 Connector Header Surface Mount 10 position 0.059" (1.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.83900 $8.39
100 0.72350 $72.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A98715CT-ND
Copy   A98715CT-ND
Quantity Available 11,671
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-292230-0

Copy   1-292230-0
Description CONN HEADER SMD 10POS 1.5MM
Copy   CONN HEADER SMD 10POS 1.5MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount 10 position 0.059" (1.50mm)
Documents & Media
Datasheets 292230 Drawing
Environmental Information 1-292230-0 Statement of Compliance
Featured Product AMP Mini CT Connectors
PCN Packaging (y)-29223(0,1)-(y) 15/Feb/2016
(y)-2922yy-y Reel Change 27/Feb/2017
3D Drawings 1-292230-0.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mini CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.272" (6.91mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-353293-0 - TE Connectivity AMP Connectors | A98647-ND DigiKey Electronics
  • 1-353293-0
  • TE Connectivity AMP Connectors
  • CONN RCPT 10POS IDC 26-28AWG TIN
  • Unit Price $0.65000
  • A98647-ND
You May Also Be Interested In
  • 292230-5 - TE Connectivity AMP Connectors | A98710CT-ND DigiKey Electronics
  • 292230-5
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 5POS 1.5MM
  • Unit Price $0.79000
  • A98710CT-ND
  • 292230-8 - TE Connectivity AMP Connectors | A98713CT-ND DigiKey Electronics
  • 292230-8
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 8POS 1.5MM
  • Unit Price $0.77000
  • A98713CT-ND
  • Photo Not Available
  • 5-292230-3
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 3POS 1.5MM
  • Unit Price $0.26651
  • 5-292230-3-ND
  • ERB-RE2R00V - Panasonic Electronic Components | P15126CT-ND DigiKey Electronics
  • ERB-RE2R00V
  • Panasonic Electronic Components
  • FUSE BOARD MOUNT 2A 32VDC 0603
  • Unit Price $0.29000
  • P15126CT-ND
  • 292230-3 - TE Connectivity AMP Connectors | A98708CT-ND DigiKey Electronics
  • 292230-3
  • TE Connectivity AMP Connectors
  • CONN HEADER SMD 3POS 1.5MM
  • Unit Price $0.62000
  • A98708CT-ND
Additional Resources
Standard Package ? 1
Other Names 12922300
A98715CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98715TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,500 - Immediate
  • Unit Price: $0.59824
  • Digi-Reel® ? : A98715DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,671 - Immediate
  • Unit Price: Digi-Reel®

01:46:49 8/18/2019