1-292227-9 Connector Header Surface Mount, Right Angle 19 position 0.059" (1.50mm)
Product Overview
Digi-Key Part Number A99785CT-ND
Copy   A99785CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-292227-9

Copy   1-292227-9
Description CONN HEADER 19POS R/A SMD TIN
Copy   CONN HEADER 19POS R/A SMD TIN
Detailed Description

Connector Header Surface Mount, Right Angle 19 position 0.059" (1.50mm)

Copy   Connector Header Surface Mount, Right Angle 19 position 0.059" (1.50mm)
Documents & Media
Datasheets 292227 Drawing
Environmental Information 1-292227-9 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Mini CT Connectors
3D Drawings 1-292227-9.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 19
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.193" (4.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Board Guide, Solder Retention
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-353908-9 - TE Connectivity AMP Connectors | A99795-ND DigiKey Electronics
  • 1-353908-9
  • TE Connectivity AMP Connectors
  • CONN RCPT HSNG 19POS 1.5MM CRIMP
  • Unit Price $0.91000
  • A99795-ND
  • 1-353293-9 - TE Connectivity AMP Connectors | A99741-ND DigiKey Electronics
  • 1-353293-9
  • TE Connectivity AMP Connectors
  • CONN RCPT 19POS 1.5MM 28-26AWG
  • Unit Price $0.77000
  • A99741-ND
Additional Resources
Standard Package ? 1
Other Names A99785CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99785TR-ND
  • Minimum Quantity: 21,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.96930

15:08:58 12/11/2018