Add To Favorites
Photo Not Available
1-292173-3 Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.68986 $344.93
1,000 0.61320 $613.20
1,500 0.57487 $862.31
2,500 0.55571 $1,389.28
5,000 0.53655 $2,682.75
12,500 0.49822 $6,227.81
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A144182-ND
Copy   A144182-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-292173-3

Copy   1-292173-3
Description CONN HEADER SMD R/A 3POS 2MM
Copy   CONN HEADER SMD R/A 3POS 2MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Documents & Media
Datasheets 292173 Drawing
Environmental Information 1-292173-3 Statement of Compliance
3D Drawings 1-292173-3.pdf
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.165" (4.20mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.228" (5.80mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Board Guide, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 1-292173-3-ND
A144182

08:08:48 8/17/2019