USD
Favorite

Photo Not Available
1-292146-0 Connector Header Through Hole 10 position 0.079" (2.00mm)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.39516 $3,951.56
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

1-292146-0

Datasheet
Digi-Key Part Number 1-292146-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-292146-0
Copy  
Description CONN HEADER VERT 10POS 2MM
Copy  
Detailed Description

Connector Header Through Hole 10 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets 292146
Environmental Information 1-292146-0 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series CT
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating 0.177" (4.50mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.370" (9.40mm)
Insulation Height 0.268" (6.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 125VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000