Add To Favorites
1-2834068-2 18-22 AWG SSL Contact, Pin Crimp Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07800 $0.78
25 0.05920 $1.48
50 0.05120 $2.56
100 0.04970 $4.97
250 0.04324 $10.81
500 0.04164 $20.82
1,000 0.03684 $36.84
2,500 0.03364 $84.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A124883CT-ND
Copy   A124883CT-ND
Quantity Available 32,344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2834068-2

Copy   1-2834068-2
Description CONN SSL PIN CONT 18-22AWG CRIMP
Copy   CONN SSL PIN CONT 18-22AWG CRIMP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18-22 AWG SSL Contact, Pin Crimp Free Hanging (In-Line)

Copy   18-22 AWG SSL Contact, Pin Crimp Free Hanging (In-Line)
Documents & Media
Datasheets 2834068 Drawing
Online Catalog Miniature IP67
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Cable/Wire to Cable/Wire
Connector Type Contact, Pin
Number of Positions 1
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Wire Gauge 18-22 AWG
Features -
Contact Finish Tin
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Dielectric Material -
Operating Temperature -40°C ~ 105°C
Voltage Rating 400V
Current Rating (Amps) 3.5A, 5A
Mating Cycles 30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With
  • 1-2834075-2 - TE Connectivity AMP Connectors | A124771-ND DigiKey Electronics
  • 1-2834075-2
  • TE Connectivity AMP Connectors
  • 2P REC, MINIATURE WATERPROOF CON
  • Unit Price $0.80000
  • A124771-ND
  • 2-2834075-2 - TE Connectivity AMP Connectors | A124775-ND DigiKey Electronics
  • 2-2834075-2
  • TE Connectivity AMP Connectors
  • 2P REC, MINIATURE WATERPROOF CON
  • Unit Price $0.78000
  • A124775-ND
  • 2-2834075-3 - TE Connectivity AMP Connectors | A124776-ND DigiKey Electronics
  • 2-2834075-3
  • TE Connectivity AMP Connectors
  • 3P REC, MINIATURE WATERPROOF CON
  • Unit Price $0.78000
  • A124776-ND
  • 1-2834075-3 - TE Connectivity AMP Connectors | A124772-ND DigiKey Electronics
  • 1-2834075-3
  • TE Connectivity AMP Connectors
  • 3P REC, MINIATURE WATERPROOF CON
  • Unit Price $0.78000
  • A124772-ND
You May Also Be Interested In
  • 1-2834067-2 - TE Connectivity AMP Connectors | A124882CT-ND DigiKey Electronics
  • 1-2834067-2
  • TE Connectivity AMP Connectors
  • CONN SSL SKT CONT 18-22AWG CRIMP
  • Unit Price $0.10000
  • A124882CT-ND
  • 1-2834074-2 - TE Connectivity AMP Connectors | A124769-ND DigiKey Electronics
  • 1-2834074-2
  • TE Connectivity AMP Connectors
  • 2P PLUG, MINIATURE WATERPROOF CO
  • Unit Price $1.06000
  • A124769-ND
  • 2-2834074-3 - TE Connectivity AMP Connectors | A124774-ND DigiKey Electronics
  • 2-2834074-3
  • TE Connectivity AMP Connectors
  • 3P PLUG, MINIATURE WATERPROOF CO
  • Unit Price $1.15000
  • A124774-ND
  • 1-2834075-2 - TE Connectivity AMP Connectors | A124771-ND DigiKey Electronics
  • 1-2834075-2
  • TE Connectivity AMP Connectors
  • 2P REC, MINIATURE WATERPROOF CON
  • Unit Price $0.80000
  • A124771-ND
  • 2-2834074-2 - TE Connectivity AMP Connectors | A124773-ND DigiKey Electronics
  • 2-2834074-2
  • TE Connectivity AMP Connectors
  • 2P PLUG, MINIATURE WATERPROOF CO
  • Unit Price $1.06000
  • A124773-ND
Additional Resources
Standard Package ? 1
Other Names A124883CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124883TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.02839

05:34:15 4/23/2019