Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A126312-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2823588-4

Description CONN RCPT FMALE 4POS GOLD CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Documents & Media
Datasheets 2823588 Drawing
M12 Series Datasheet
Featured Product M12 Rail 90° Connectors
Online Catalog M12 Rail Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12 Rail
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp
Fastening Type Threaded
Orientation D
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Copper, Nickel Plated
Contact Finish Gold
Features Backshell, Rotatable, Shielded
Current Rating 4A
Voltage - Rated 50VDC
Contact Finish Thickness -
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names A126312

22:32:31 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.51000 $52.51
10 49.42400 $494.24
25 47.87960 $1,196.99
50 44.79060 $2,239.53
100 42.31930 $4,231.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback