USD
Favorite

Photo Not Available
1-282042-3 2 Position Rectangular Receptacle Connector IDC Tin
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
104,000 0.17975 $18,694.10

Submit a request for quotation on quantities greater than those displayed.

1-282042-3

Datasheet
Digi-Key Part Number 1-282042-3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-282042-3
Copy  
Description CONN RCPT 2POS IDC TIN
Copy  
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark I
Packaging Tray 
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 2
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 104,000