Add To Favorites
Photo Not Available
1-282042-1 2 Position Rectangular Receptacle Connector IDC Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
23,920 0.26271 $6,284.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-282042-1-ND
Copy   1-282042-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-282042-1

Copy   1-282042-1
Description CONN RCPT 2POS IDC TIN
Copy   CONN RCPT 2POS IDC TIN
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin

Copy   2 Position Rectangular Receptacle Connector IDC Tin
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mark I
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Number of Positions 2
Pitch 0.197" (5.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge -
Features Mates to PCB
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,980

10:48:21 2/18/2019