Add To Favorites
1-281695-2 Connector Header Through Hole 12 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.23400 $22.34
100 1.91480 $191.48
500 1.59564 $797.82
1,000 1.36769 $1,367.69
5,000 1.21268 $6,063.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122523-ND
Copy   A122523-ND
Quantity Available 2,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-281695-2

Copy   1-281695-2
Description CONN HEADER VERT 12POS 2.54MM
Copy   CONN HEADER VERT 12POS 2.54MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 12 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 12 position 0.100" (2.54mm)
Documents & Media
Datasheets 281695 Drawing
Environmental Information 1-281695-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-281695-2.pdf
Online Catalog AMPMODU HE13/HE14 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HE13/HE14
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.276" (7.00mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.492" (12.50mm)
Insulation Height 0.449" (11.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features -
Operating Temperature -40°C ~ 100°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1-281695-2-ND
A122523

05:56:21 2/23/2019