Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number A127888TR-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-280079-2

Description COMMERL FASTON REC ST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Female and Male 13-18 AWG Crimp Connector Non-Insulated

Documents & Media
Datasheets 280079
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.783" (19.89mm)
Termination Crimp
Wire Gauge 13-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm)
 
Additional Resources
Standard Package ? 1,500
Other Names 1-280079-2-ND
A127888TR

23:20:57 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.11645 $174.67
3,000 0.11224 $336.72
7,500 0.10523 $789.19
10,500 0.09821 $1,031.21
15,000 0.09470 $1,420.54
37,500 0.09330 $3,498.73
75,000 0.09120 $6,839.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A127888CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.29000
  • Digi-Reel® ? : A127888DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.29000
Send Feedback