Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67900 $6.79
100 0.52060 $52.06
500 0.45266 $226.33
1,000 0.37344 $373.44
5,000 0.32818 $1,640.89
10,000 0.30555 $3,055.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A126515-ND
Copy   A126515-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2232511-3

Copy   1-2232511-3
Description CONN HEADER VERT 3POS 5MM
Copy   CONN HEADER VERT 3POS 5MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 3 position 0.197" (5.00mm)

Copy   Connector Header Through Hole 3 position 0.197" (5.00mm)
Documents & Media
Datasheets 2232511 Drawing
Featured Product RAST Connectors
PCN Design/Specification Multiple Devices Resin Addition 13/Feb/2018
Online Catalog RAST 5
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.197" (5.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 2
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Rectangular
Contact Finish - Mating Silver
Contact Finish Thickness - Mating -
Contact Finish - Post Silver
Contact Material -
Insulation Material Polyamide (PA66), Nylon 6/6
Features Board Guide, Glow Wire Compliant
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 250
Other Names A126515

13:28:07 8/19/2019