1-2205129-3 8 Position Plug to Cable 6.56' (2.00m) Black Shielded
Product Overview
Digi-Key Part Number A124226-ND
Copy   A124226-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2205129-3

Copy   1-2205129-3
Description CABLE M-CBL 2M
Copy   CABLE M-CBL 2M
Detailed Description

8 Position Plug to Cable 6.56' (2.00m) Black Shielded

Copy   8 Position  Plug to Cable 6.56' (2.00m) Black Shielded
Documents & Media
Datasheets 2205129 Series Drawing
PCN Obsolescence/ EOL (1)-22051yy-3 26/Jan/2017
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Cable Connectors -
Number of Positions 8
Connector Type Plug to Cable
Gender Male to Cable
Fastening Type Latch Lock, Push-Pull
Features -
Cable Type Round
Usage Network
Length 6.56' (2.00m)
Color Black
Shielding Shielded
Wire Gauge 26 AWG
Frequency - Max -
Operating Temperature 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names A124226

21:38:39 1/17/2019