Add To Favorites
Photo Not Available
1-2199154-2 288 Position DIMM DDR4 SDRAM Socket Through Hole
Product Overview
Digi-Key Part Number 1-2199154-2-ND
Copy   1-2199154-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2199154-2

Copy   1-2199154-2
Description DDR4 DIMM 288 PIN TH TYPE
Copy   DDR4 DIMM 288 PIN TH TYPE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

288 Position DIMM DDR4 SDRAM Socket Through Hole

Copy   288 Position DIMM DDR4 SDRAM Socket Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style DIMM
Number of Positions 288
Memory Type DDR4 SDRAM
Standards -
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 320
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,600 1.47916 $14,199.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

18:32:00 9/25/2018