Add To Favorites
Product Overview
Digi-Key Part Number 1-2198346-9-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2198346-9

Description CONN ZSFP+ RCPT W/CAGE 2X8
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (2x8)
Connector Type zSFP+
Number of Positions 320 (16 x 20)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Guide, EMI Shielded, Light Pipe
Contact Finish -
Contact Finish Thickness -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48

06:49:27 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.53000 $108.53
10 102.14400 $1,021.44
25 98.95200 $2,473.80
50 92.56800 $4,628.40
100 87.46080 $8,746.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback