Add To Favorites
Photo Not Available
1-215447-3 Connector Header Through Hole 26 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 2.60359 $3,905.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-215447-3-ND
Copy   1-215447-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-215447-3

Copy   1-215447-3
Description CONN HEADER VERT 26POS 2.54MM
Copy   CONN HEADER VERT 26POS 2.54MM
Detailed Description

Connector Header Through Hole 26 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 26 position 0.100" (2.54mm)
Documents & Media
Datasheets 215447 Drawing
PCN Design/Specification 215447 Drawing Title 29/Oct/2015
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.264" (6.70mm)
Contact Length - Post 0.157" (4.00mm)
Overall Contact Length 0.535" (13.59mm)
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Green
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500

00:55:31 1/24/2019