Add To Favorites
Product Overview
Digi-Key Part Number A117831CT-ND
Quantity Available 2,144
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2129458-1

Description CONN POWER JACK SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Power Barrel Connector Jack Through Hole, Right Angle

Documents & Media
Datasheets 2129458 Drawing
Featured Product Rectangular DC Jacks
3D Drawings 1-2129458-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series DC-IN
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Female
Industry Recognized Mating Diameter -
Actual Diameter -
Number of Positions/Contacts 3 Conductors, 5 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features -
Insulation Color Black
Voltage - Rated 25VDC
Current Rating 10.7A
Mating Length/Depth -
Contact Material - Plating Gold
Body Material -
Operating Temperature -
Includes -
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A117831CT

17:57:42 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.91600 $29.16
25 2.67320 $66.83
50 2.55160 $127.58
100 2.43010 $243.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A117831TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: $1.43595
Send Feedback