Add To Favorites
Product Overview
Digi-Key Part Number A118043CT-ND
Quantity Available 1,300
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2129345-1

Description CONN POWER JACK SOLDER
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Barrel Connector Jack Through Hole, Right Angle

Documents & Media
Datasheets 2129345 Drawing
Featured Product Rectangular DC Jacks
Drone Solutions
PCN Design/Specification 2129345 Packing Spec. 15/Jan/2015
3D Drawings 1-2129345-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series DC-IN
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Female
Industry Recognized Mating Diameter -
Actual Diameter -
Number of Positions/Contacts 3 Conductors, 5 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features -
Insulation Color Yellow
Voltage - Rated 25VDC
Current Rating 7A
Mating Length/Depth -
Contact Material - Plating Gold
Body Material -
Operating Temperature -
Includes -
Housing Material Thermoplastic
Contact Material Copper Alloy
Thread Size -
Body Color Yellow
Material Flammability Rating -
Ingress Protection -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-2129334-1 - TE Connectivity AMP Connectors | A118213-ND DigiKey Electronics
  • 1-2129334-1
  • TE Connectivity AMP Connectors
  • CONN POWER PLUG SOLDER EYELET
  • Unit Price $2.48000
  • A118213-ND
You May Also Be Interested In
  • 1-2129334-1 - TE Connectivity AMP Connectors | A118213-ND DigiKey Electronics
  • 1-2129334-1
  • TE Connectivity AMP Connectors
  • CONN POWER PLUG SOLDER EYELET
  • Unit Price $2.48000
  • A118213-ND
  • 1-2129345-2 - TE Connectivity AMP Connectors | A118044CT-ND DigiKey Electronics
  • 1-2129345-2
  • TE Connectivity AMP Connectors
  • CONN POWER JACK SOLDER
  • Unit Price $2.62000
  • A118044CT-ND
  • 1-2129333-1 - TE Connectivity AMP Connectors | A118211-ND DigiKey Electronics
  • 1-2129333-1
  • TE Connectivity AMP Connectors
  • CONN POWER JACK SOLDER EYELET
  • Unit Price $1.38000
  • A118211-ND
  • 1-2129458-2 - TE Connectivity AMP Connectors | A118045CT-ND DigiKey Electronics
  • 1-2129458-2
  • TE Connectivity AMP Connectors
  • CONN POWER JACK SOLDER
  • Unit Price $3.04000
  • A118045CT-ND
  • 292133-2 - TE Connectivity AMP Connectors | A100944-ND DigiKey Electronics
  • 292133-2
  • TE Connectivity AMP Connectors
  • CONN HEADER 2POS VERT 2MM
  • Unit Price $0.53000
  • A100944-ND
Additional Resources
Standard Package ? 1
Other Names A118043CT

18:13:56 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.38100 $23.81
25 2.23560 $55.89
50 2.13840 $106.92
100 2.04130 $204.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A118043TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: $1.14876
Send Feedback