Add To Favorites
1-2106489-2 2 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82100 $8.21
25 0.77240 $19.31
50 0.74020 $37.01
100 0.70800 $70.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100382CT-ND
Copy   A100382CT-ND
Quantity Available 8,426
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2106489-2

Copy   1-2106489-2
Description CONN IDC HOUSING 2POS 20AWG T/H
Copy   CONN IDC HOUSING 2POS 20AWG T/H
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

2 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle

Copy   2 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 2
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Through Hole, Right Angle
Cable Termination IDC
Wire Gauge 20 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 009175002701106 - AVX Corporation | 478-7784-1-ND DigiKey Electronics
  • 009175002701106
  • AVX Corporation
  • CONN IDC 2 POS 28 AWG THRUCAP
  • Unit Price $0.59000
  • 478-7784-1-ND
  • 009296002202906 - AVX Corporation | 478-9533-1-ND DigiKey Electronics
  • 009296002202906
  • AVX Corporation
  • CONN 2POS SMD 20-26AWG
  • Unit Price $0.50000
  • 478-9533-1-ND
Additional Resources
Standard Package ? 1
Other Names A100382CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100382TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 8,050 - Immediate
  • Unit Price: $0.59451

20:02:16 10/23/2018