Add To Favorites
1-2106431-4 4 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.24500 $12.45
25 1.17680 $29.42
50 1.13200 $56.60
100 1.08650 $108.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100368CT-ND
Copy   A100368CT-ND
Quantity Available 5,527
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2106431-4

Copy   1-2106431-4
Description CONN WIRE IDC 4POS 20AWG SMD RA
Copy   CONN WIRE IDC 4POS 20AWG SMD RA
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle

Copy   4 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 20 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 009296004553906 - AVX Corporation | 478-9323-1-ND DigiKey Electronics
  • 009296004553906
  • AVX Corporation
  • CONN WIR POKE-IN 4P 18-26AWG SMD
  • Unit Price $1.25000
  • 478-9323-1-ND
  • 009296004202906 - AVX Corporation | 478-9535-1-ND DigiKey Electronics
  • 009296004202906
  • AVX Corporation
  • CONN WIRE POKE-IN 4POS SMD RA
  • Unit Price $0.73000
  • 478-9535-1-ND
Additional Resources
Standard Package ? 1
Other Names A100368CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100368TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 5,400 - Immediate
  • Unit Price: $0.82316
  • Digi-Reel® ? : A100368DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,527 - Immediate
  • Unit Price: Digi-Reel®

03:38:55 1/23/2019