Add To Favorites
1-2040444-2 6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.67700 $6.77
25 0.60920 $15.23
50 0.54140 $27.07
100 0.51880 $51.88
250 0.47368 $118.42
500 0.45112 $225.56
1,000 0.37217 $372.17
2,500 0.33834 $845.85
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A120336-ND
Copy   A120336-ND
Quantity Available 1,512
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2040444-2

Copy   1-2040444-2
Description DYNAMIC 1500T TAB HSG 6PX F/H
Copy   DYNAMIC 1500T TAB HSG 6PX F/H
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)

Copy   6 Position Rectangular Housing Connector Plug Black 0.138" (3.50mm)
Documents & Media
Datasheets 2040444 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-1500
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Tab
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing 0.130" (3.30mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-2069029-2 - TE Connectivity AMP Connectors | A120340-ND DigiKey Electronics
  • 1-2069029-2
  • TE Connectivity AMP Connectors
  • DYNAMIC 1500T REC HSG 6P X BLACK
  • Unit Price $0.77000
  • A120340-ND
Additional Resources
Standard Package ? 300
Other Names A120336

10:30:38 11/21/2018