USD
Favorite

Photo Not Available
1-2029100-6 16 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.21861 $765.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Bulk  : 1-2029100-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.19271

1-2029100-6

Digi-Key Part Number 1-2029100-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-2029100-6
Copy  
Description 16P RCPT VAL-U-LOK V0 BLUE
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging Bulk 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 16
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Holder
Color Blue
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,500