USD
Favorite

Photo Not Available
1-2029027-0 10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17920 $716.80

Submit a request for quotation on quantities greater than those displayed.

1-2029027-0

Datasheet
Digi-Key Part Number 1-2029027-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-2029027-0
Copy  
Description CONN PLUG HSG 10POS 4.20MM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm)

Copy  
Documents & Media
Datasheets 2029027 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series VAL-U-LOK
Packaging Bulk 
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 10
Pitch 0.165" (4.20mm)
Number of Rows 2
Row Spacing 0.165" (4.20mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Locking Ramp
Color Black
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000