Add To Favorites
1-2013496-1 31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.09600 $10.96
25 1.03120 $25.78
50 0.98820 $49.41
100 0.94520 $94.52
250 0.85924 $214.81
500 0.77332 $386.66
1,000 0.68739 $687.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108789CT-ND
Copy   A108789CT-ND
Quantity Available 19,391
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-2013496-1

Copy   1-2013496-1
Description CONN FPC BOTTOM 31POS 0.30MM R/A
Copy   CONN FPC BOTTOM 31POS 0.30MM R/A
Detailed Description

31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   31 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets 2013496 Drawing
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
PCN Obsolescence/ EOL Multiple Devices 14/Oct/2018
3D Drawings 1-2013496-1.pdf
Online Catalog FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 31
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.047" (1.20mm)
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A108789CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108789TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.56631
  • Digi-Reel® ? : A108789DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,391 - Immediate
  • Unit Price: Digi-Reel®

02:20:24 1/23/2019