Add To Favorites
Photo Not Available
1-1986799-2 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Product Overview
Digi-Key Part Number 1-1986799-2-ND
Copy   1-1986799-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1986799-2

Copy   1-1986799-2
Description TERM BLOCK HDR 12POS VERT 3.5MM
Copy   TERM BLOCK HDR 12POS VERT 3.5MM
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical  Through Hole
Documents & Media
Datasheets 1986799 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 13.5A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 110°C
Contact Mating Finish Tin
Features Mating and Mounting Flange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.48193 $1,985.54

Submit a request for quotation on quantities greater than those displayed.

11:16:53 9/24/2018