USD
Favorite

Price & Procurement
199 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.62000 $14.62
10 13.50400 $135.04
25 13.07440 $326.86
50 12.21420 $610.71
100 12.04220 $1,204.22
250 11.18208 $2,795.52
500 10.96702 $5,483.51

Submit a request for quotation on quantities greater than those displayed.

1-1986712-9

Datasheet
Digi-Key Part Number A104595-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-1986712-9
Copy  
Description TERM BLK 19P SIDE ENT 5.08MM PCB
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

19 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy  
Documents & Media
Datasheets 1986712
PCN Design/Specification Multiple Devices Product Improvement 18/Mar/2019
3D Drawings 1-1986712-9.pdf
Online Catalog Spring Type Side Wire Entry Terminal Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 19
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 16A
Voltage 300V
Wire Gauge 12-30 AWG
Mounting Type Through Hole
Wire Termination Screwless - Push Button Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 110°C
Housing Material Polyamide (PA), Nylon
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating Steel
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 119867129
A104595