Add To Favorites
1-1971924-1 Connector Header Through Hole 11 position 0.098" (2.50mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.96306 $1,733.50
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A118571-ND
Copy   A118571-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1971924-1

Copy   1-1971924-1
Description 6/11P,RAST 2.5 TABHEADER,EX- LOC
Copy   6/11P,RAST 2.5 TABHEADER,EX- LOC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 11 position 0.098" (2.50mm)

Copy   Connector Header Through Hole 11 position 0.098" (2.50mm)
Documents & Media
Datasheets 1971921 Drawing
Featured Product RAST Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Tab
Pitch - Mating 0.098" (2.50mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 6
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.610" (15.49mm)
Contact Shape Rectangular
Contact Finish - Mating Silver
Contact Finish Thickness - Mating -
Contact Finish - Post Silver
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -40°C ~ 120°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 90
Other Names A118571

17:26:32 12/13/2018