Add To Favorites
Product Overview
Digi-Key Part Number A125447-ND
Quantity Available 4,773
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1969730-4

Description EP2.5 SHROUDED HDR ASSY 14P VE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Connector Header Through Hole 14 position 0.098" (2.50mm)

Documents & Media
Datasheets 1969730 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power 2.5
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.346" (8.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Thermoplastic
Features Board Guide
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 4.2A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names A125447

11:52:50 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.66000 $6.60
100 0.50610 $50.61
500 0.44006 $220.03
1,000 0.36305 $363.05
5,000 0.31904 $1,595.22
10,000 0.29704 $2,970.41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback