Add To Favorites
Product Overview
Digi-Key Part Number A121904-ND
Quantity Available 7,288
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1969570-4

Description HDR ASSY VERT DBL ROW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 14 position 0.098" (2.50mm)

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power 2.5
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.098" (2.50mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.386" (9.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating 4.2A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-2132415-1 - TE Connectivity AMP Connectors | A101074-ND DigiKey Electronics
  • 1-2132415-1
  • TE Connectivity AMP Connectors
  • CONN HEADER 11POS VERT 2.5MM
  • Unit Price $0.58000
  • A101074-ND
  • 0022284080 - Molex, LLC | WM50014-08-ND DigiKey Electronics
  • 0022284080
  • Molex, LLC
  • CONN HEADER 8POS .100 VERT TIN
  • Unit Price $0.33000
  • WM50014-08-ND
  • 61729-0010BLF - Amphenol FCI | 609-1039-ND DigiKey Electronics
  • 61729-0010BLF
  • Amphenol FCI
  • CONN RCPT USB TYPE B R/A PCB
  • Unit Price $0.97000
  • 609-1039-ND
  • 2-647127-4 - TE Connectivity AMP Connectors | A122823-ND DigiKey Electronics
  • 2-647127-4
  • TE Connectivity AMP Connectors
  • CONN HEADER 4POS VERT .156 TIN
  • Unit Price $2.36000
  • A122823-ND
  • LM3940IMP-3.3/NOPB - Texas Instruments | LM3940IMP-3.3/NOPBCT-ND DigiKey Electronics
  • LM3940IMP-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 1A SOT223-4
  • Unit Price $1.65000
  • LM3940IMP-3.3/NOPBCT-ND
Additional Resources
Standard Package ? 160
Other Names A121904

13:52:26 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75700 $7.57
100 0.65340 $65.34
500 0.53464 $267.32
1,000 0.47523 $475.23
5,000 0.41583 $2,079.14
10,000 0.39504 $3,950.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback