Add To Favorites
1-1954097-1 SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80000 $8.00
100 0.69010 $69.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108814CT-ND
Copy   A108814CT-ND
Quantity Available 6,088
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1954097-1

Copy   1-1954097-1
Description CONN SSL RCPT 2POS 4MM SOLDER
Copy   CONN SSL RCPT 2POS 4MM SOLDER
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder

Copy   SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Documents & Media
Datasheets 1954097 Drawing
Design Resources Lighting Product Selector
Featured Product TE Conn-AMP - Solid State lighting
Online Catalog Poke-In Connectors
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 2
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color Black
Wire Gauge 18 AWG, 20 AWG, 22 AWG
Contact Material Copper Alloy
Contact Finish Tin
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 250V
Current Rating (Amps) 4A
Ingress Protection -
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A108814CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108814TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 5,600 - Immediate
  • Unit Price: $0.46025
  • Digi-Reel® ? : A108814DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,088 - Immediate
  • Unit Price: Digi-Reel®

13:29:42 8/22/2019