Add To Favorites
Photo Not Available
1-1932680-3 240 Position DIMM DDR3 SDRAM Socket Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,400 2.49600 $13,478.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-1932680-3-ND
Copy   1-1932680-3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1932680-3

Copy   1-1932680-3
Description CONN SKT DIMM 240POS PCB
Copy   CONN SKT DIMM 240POS PCB
Detailed Description

240 Position DIMM DDR3 SDRAM Socket Through Hole

Copy   240 Position DIMM DDR3 SDRAM Socket Through Hole
Documents & Media
Datasheets 1932680 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? -
Part Status Active
Connector Style DIMM
Number of Positions 240
Memory Type DDR3 SDRAM
Standards -
Mounting Type Through Hole
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 540

22:37:54 1/23/2019