Add To Favorites
Product Overview
Digi-Key Part Number A111965-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1776301-0

Description CONN TERM STRIP 5CIRC 0.394"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

5 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws

Documents & Media
Datasheets 1776301
Environmental Information 1-1776301-0 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-1776301-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series 503Si, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Eurostyle Terminal Strip
Number of Circuits 5
Number of Wire Entries 10
Pitch 0.394" (10.00mm)
Number of Rows 2
Current Rating 16A
Voltage Rating 400V
Wire Gauge 12-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features Fuse
Color Gray
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Non-Hexavalent Chromate
Mounting Type Chassis, Panel
Operating Temperature -35°C ~ 100°C
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating -
 
Additional Resources
Standard Package ? 200
Other Names 1-1776301-0-ND
503SI05DS
A111965

23:19:58 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.34000 $11.34
10 9.71200 $97.12
25 9.26840 $231.71
50 8.33180 $416.59
100 7.88800 $788.80
250 7.14852 $1,787.13
500 6.65550 $3,327.75
1,000 6.28575 $6,285.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback