Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.40700 $24.07
25 2.23040 $55.76
50 2.00560 $100.28
100 1.95660 $195.66
250 1.71204 $428.01
500 1.56530 $782.65
1,000 1.41855 $1,418.55
5,000 1.24735 $6,236.73
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A122715-ND
Copy   A122715-ND
Quantity Available 1,113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1776275-1

Copy   1-1776275-1
Description TERM BLOCK RCPT 11POS VERT 3.5MM
Copy   TERM BLOCK RCPT 11POS VERT 3.5MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy   11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Buchanan
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 7A
Voltage 250V
Wire Gauge 18-26 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -55°C ~ 105°C
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material - Plating Brass - Copper Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel, Galvanized - Chromate Plated
Torque - Screw 0.28 Nm (2.5 Lb-In)
Screw Thread M2.6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0395443011 - Molex, LLC | WM9764-ND DigiKey Electronics
  • 0395443011
  • Molex, LLC
  • 5.08MM EUROBLOCK STR BLK 11POS
  • Unit Price $4.50000
  • WM9764-ND
Additional Resources
Standard Package ? 300
Other Names 1-1776275-1-ND
A122715

16:55:11 10/22/2018