Add To Favorites
1-1775469-2 Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.37700 $13.77
100 1.18060 $118.06
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100090CT-ND
Copy   A100090CT-ND
Quantity Available 2,772
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1775469-2

Copy   1-1775469-2
Description CONN HEADER 12POS 2MM R/A SMD
Copy   CONN HEADER 12POS 2MM R/A SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount, Right Angle 12 position 0.079" (2.00mm)
Documents & Media
Datasheets 1775469 Drawing
Environmental Information 1-1775469-2 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 1775469 Packing Tape Width 28/Oct/2015
3D Drawings 1-1775469-2.pdf
Online Catalog High Performance Interconnect (HPI) Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating 0.139" (3.53mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.217" (5.51mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80.0µin (2.03µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-440129-2 - TE Connectivity AMP Connectors | A100143-ND DigiKey Electronics
  • 1-440129-2
  • TE Connectivity AMP Connectors
  • CONN RCPT HOUSING 12POS 2.00MM
  • Unit Price $0.41000
  • A100143-ND
Additional Resources
Standard Package ? 1
Other Names A100090CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100090TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $0.89435
  • Digi-Reel® ? : A100090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,772 - Immediate
  • Unit Price: Digi-Reel®

13:51:43 12/18/2018