Add To Favorites
Product Overview
Digi-Key Part Number A120280CT-ND
Quantity Available 16,235
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1775333-0

Description CONN FPC BOTTOM 10POS 0.50MM R/A
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Documents & Media
Datasheets 1775333 Drawing
Featured Product Drone Solutions
PCN Design/Specification 1775333 Document Clarification 09/Jan/2018
3D Drawings 1-1775333-0.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 10
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.081" (2.05mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 250V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 50.0µin (1.27µm)
Housing Color Natural
Actuator Color Natural
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LS013B7DH03 - Sharp Microelectronics | 425-2903-ND DigiKey Electronics
  • LS013B7DH03
  • Sharp Microelectronics
  • LCD TFT 1.28" 128X128 FPC
  • Unit Price $21.62000
  • 425-2903-ND
  • 1-1734592-0 - TE Connectivity AMP Connectors | A100282CT-ND DigiKey Electronics
  • 1-1734592-0
  • TE Connectivity AMP Connectors
  • CONN FPC BOTTOM 10POS 0.50MM R/A
  • Unit Price $0.64000
  • A100282CT-ND
  • FH12-10S-0.5SH(55) - Hirose Electric Co Ltd | HFJ110CT-ND DigiKey Electronics
  • FH12-10S-0.5SH(55)
  • Hirose Electric Co Ltd
  • CONN FFC BOTTOM 10POS 0.50MM R/A
  • Unit Price $1.54000
  • HFJ110CT-ND
  • 5051101092 - Molex, LLC | WM12366CT-ND DigiKey Electronics
  • 5051101092
  • Molex, LLC
  • CONN FPC BOTTOM 10POS .5MM R/A
  • Unit Price $0.76000
  • WM12366CT-ND
Additional Resources
Standard Package ? 1
Other Names A120280CT

13:15:49 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.58700 $5.87
25 0.52800 $13.20
50 0.46940 $23.47
100 0.44990 $44.99
250 0.41080 $102.70
500 0.39124 $195.62
1,000 0.32277 $322.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120280TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.27201
Send Feedback