Add To Favorites
Product Overview
Digi-Key Part Number A114820-ND
Quantity Available 517
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1761685-5

Description CONN HEADER 50POS VERT GOLD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole 50 position 0.100" (2.54mm)

Documents & Media
Datasheets 1761685
Environmental Information 1-1761685-5 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-1761685-5.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMP-Latch
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.350" (8.89mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating 1A per Contact
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 1-1761685-5-ND
A114820

18:19:22 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.45000 $14.45
10 13.14000 $131.40
100 11.16900 $1,116.90
500 9.52650 $4,763.25
1,000 8.73810 $8,738.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback