Add To Favorites
Photo Not Available
1-174960-7 Connector Header Through Hole 20 position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.46775 $987.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1-174960-7-ND
Copy   1-174960-7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-174960-7

Copy   1-174960-7
Description CONN HEADER VERT 20POS
Copy   CONN HEADER VERT 20POS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole 20 position

Copy   Connector Header Through Hole 20 position
Documents & Media
Datasheets 174960 Drawing
Environmental Information 1-174960-7 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-174960-7.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multi-Lock
Packaging ? Tray ?
Part Status Active
Connector Type -
Contact Type Tab
Pitch - Mating -
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.232" (5.90mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post 0.157" (4.00mm)
Overall Contact Length -
Insulation Height 0.925" (23.50mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features Mounting Brackets
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Yellow
Current Rating Varies by Wire Gauge
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 400

14:38:47 1/16/2019