Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number A97502-ND
Quantity Available 0

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1747890 Drawing
Environmental Information 1-1747890-1 Statement of Compliance
RoHS 2 Statement
PCN Obsolescence/ EOL 1-1747890-1,1-1747890-2 27/Sep/2017
PCN Assembly/Origin Multiple Devices Location 17/Aug/2014
3D Drawings 1-1747890-1.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tray ?
Part Status Last Time Buy
Type LGA
Number of Positions or Pins (Grid) 771 (33 x 33)
Pitch - Mating 0.043" (1.09mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Material - Mating Copper Alloy
Mounting Type Surface Mount
Features Open Frame
Termination Solder
Pitch - Post 0.043" (1.09mm)
Contact Finish - Post -
Contact Finish Thickness - Post -
Contact Material - Post -
Housing Material Thermoplastic
Operating Temperature -25°C ~ 100°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Current Rating 800mA
Contact Resistance -
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names A97502

19:31:34 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
200 8.63600 $1,727.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback