USD
Favorite

1-1744439-3 Connector Header Through Hole 13 position 0.098" (2.50mm)
Price & Procurement
128 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81300 $8.13
25 0.76520 $19.13
50 0.73320 $36.66
100 0.70130 $70.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

1-1744439-3

Datasheet
Digi-Key Part Number A117162-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-1744439-3
Copy  
Description CONN HEADER VERT 13POS 2.5MM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Through Hole 13 position 0.098" (2.50mm)

Copy  
Documents & Media
Datasheets 1744439 Drawing
PCN Design/Specification 1744439 Drawing Correction 12/Sep/2016
Multiple Devices Marking 23/Nov/2016
EDA / CAD Models 1-1744439-3 by SnapEDA
3D Drawings 1-1744439-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power 2.5
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.098" (2.50mm)
Number of Positions 13
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.346" (8.80mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 80.0µin (2.03µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Glow Wire Compliant
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 4.2A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 80.0µin (2.03µm)
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,800
Other Names A117162