Add To Favorites
1-1744429-0 Connector Header Through Hole 10 position 0.156" (3.96mm)
Product Overview
Digi-Key Part Number A116391-ND
Copy   A116391-ND
Quantity Available 2,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1744429-0

Copy   1-1744429-0
Description 3.96 EP HDR ASSY 10P W/PEGS, GW
Copy   3.96 EP HDR ASSY 10P W/PEGS, GW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.156" (3.96mm)

Copy   Connector Header Through Hole 10 position 0.156" (3.96mm)
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Economy Power
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.303" (7.70mm)
Contact Length - Post 0.145" (3.68mm)
Overall Contact Length 0.575" (14.60mm)
Insulation Height 0.127" (3.22mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120.0µin (3.05µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Glow Wire Compliant
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 7.5A
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 120.0µin (3.05µm)
Applications General Purpose, Industrial, Lighting
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names A116391
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.71100 $7.11
100 0.55570 $55.57
500 0.48896 $244.48
1,000 0.41116 $411.16
5,000 0.36671 $1,833.56
10,000 0.34449 $3,444.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

14:29:37 9/25/2018