Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number A99964CT-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1734709-2

Description CONN HEADER R/A 12POS 1MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

12 Positions Header Connector 0.039" (1.00mm) Surface Mount, Right Angle Tin

Documents & Media
Datasheets 1734709
Environmental Information 1-1734709-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-1734709-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.114" (2.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 120µin (3.05µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic, Glass Filled
Features Solder Retention
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post 120µin (3.05µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99964CT

03:12:55 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.55200 $15.52
100 1.33040 $133.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99964TR-ND
  • Minimum Quantity: 10,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.74870
Send Feedback