Add To Favorites
1-1734261-3 Connector Header Surface Mount, Right Angle 13 position 0.049" (1.25mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.92500 $29.25
100 2.43760 $243.76
500 2.07200 $1,036.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A98760CT-ND
Copy   A98760CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1734261-3

Copy   1-1734261-3
Description CONN HEADER 13POS R/A SMD TIN
Copy   CONN HEADER 13POS R/A SMD TIN
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 13 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 13 position 0.049" (1.25mm)
Documents & Media
Datasheets 1734261 Drawing
Environmental Information 1-1734261-3 Statement of Compliance
RoHS 2 Statement
3D Drawings 1-1734261-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HPI 1.25mm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series High Performance Interconnect (HPI)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 13
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.136" (3.46mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1A
Voltage Rating 100VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 1-440146-3 - TE Connectivity AMP Connectors | A98733-ND DigiKey Electronics
  • 1-440146-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 13POS SGL 1.25MM NATRL
  • Unit Price $0.27000
  • A98733-ND
  • 1-440133-3 - TE Connectivity AMP Connectors | A112177-ND DigiKey Electronics
  • 1-440133-3
  • TE Connectivity AMP Connectors
  • CONN RCPT 13POS 2.5MM CRIMP
  • Unit Price $0.27375
  • A112177-ND
Additional Resources
Standard Package ? 1
Other Names A98760CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98760TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.60663
  • Digi-Reel® ? : A98760DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

03:40:17 12/11/2018