1-1734248-3 13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Product Overview
Digi-Key Part Number A101292CT-ND
Copy   A101292CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1734248-3

Copy   1-1734248-3
Description CONN FPC VERT 13POS 1.00MM SMD
Copy   CONN FPC VERT 13POS 1.00MM SMD
Detailed Description

13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount

Copy   13 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Documents & Media
Datasheets 1734248 Drawing
Environmental Information 1-1734248-3 Statement of Compliance
Featured Product TE Connectivity - FPC Connectors
3D Drawings 1-1734248-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 13
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.217" (5.50mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Dielectric Material Polyamide (PA9T), Nylon 9T
Actuator Material Polyamide (PA9T), Nylon 9T
Features Zero Insertion Force (ZIF)
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness Flash
Housing Color Black
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A101292CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101292TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.60869

01:38:29 8/23/2019