Add To Favorites
Photo Not Available
1-160305-9 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Product Overview
Digi-Key Part Number 1-160305-9-ND
Copy   1-160305-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-160305-9

Copy   1-160305-9
Description .250 FASTON REC.
Copy   .250 FASTON REC.
Detailed Description

0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated

Copy   0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Documents & Media
Datasheets 160305 Drawing
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging ? Bulk ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.811" (20.60mm)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.197" (3.81mm ~ 5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • 1969141-1
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS WHITE
  • Unit Price $0.24393
  • 1969141-1-ND
  • Photo Not Available
  • 1969141-2
  • TE Connectivity AMP Connectors
  • CONN RCPT HSG 0.25 2POS GREEN
  • Unit Price $0.25613
  • 1969141-2-ND
Additional Resources
Standard Package ? 205,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
205,000 0.10496 $21,517.21

Submit a request for quotation on quantities greater than those displayed.

01:06:28 9/24/2018