Add To Favorites
1-1600961-8 Contact Gold Power Female Blade Sockets 12-16 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.33400 $23.34
25 2.20200 $55.05
50 2.11400 $105.70
100 2.02590 $202.59
250 1.84968 $462.42
500 1.71758 $858.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A108864CT-ND
Copy   A108864CT-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-1600961-8

Copy   1-1600961-8
Description CONTACT BLADE SCKT PWR 12-16AWG
Copy   CONTACT BLADE SCKT PWR 12-16AWG
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Contact Gold Power Female Blade Sockets 12-16 AWG Crimp

Copy   Contact Gold Power Female Blade Sockets 12-16 AWG Crimp
Documents & Media
Datasheets 1600961 Drawing
Mfg CAD Models 1-1600961-8.igs
1-1600961-8.stp
2D Drawings 1-1600961-8.dxf
Online Catalog MULTI-BEAM XL Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series MULTI-BEAM XL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Female Blade Sockets
Contact Termination Crimp
Wire Gauge 12-16 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-1600960-8 - TE Connectivity AMP Connectors | A108862CT-ND DigiKey Electronics
  • 1-1600960-8
  • TE Connectivity AMP Connectors
  • CONTACT BLADE SCKT PWR 8-10AWG
  • Unit Price $2.06000
  • A108862CT-ND
Additional Resources
Standard Package ? 1
Other Names 116009618
A108864CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108864TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.36126

08:24:52 1/20/2019